
* Images are for reference only
SXT2248DA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA16-24.000M
- JLCPCB Part #
- C7102760
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 24MHz 80Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2017
200+
$0.4800
500+
$0.4639
1000+
$0.4559
Related Products

SXT2248DA16-26.000M
Suntsu Electronics, Inc.
$1.0406

SXT2248EA16-24.000M
Suntsu Electronics, Inc.
$1.2580

SXT3248DA16-24.000M
Suntsu Electronics, Inc.
$0.8570

SXT22412EE17-38.400M
Suntsu Electronics, Inc.
$1.4207

FH4000046Z
Diodes Incorporated
$0.9391

SXT22413CA17-14.7456M
Suntsu Electronics, Inc.
$0.6637
Welcome back, may I help you?