
* Images are for reference only
SXT2247BB48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BB48-24.576M
- JLCPCB Part #
- C7102544
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24.576MHz 7pF 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4497
200+
$0.5783
500+
$0.5590
1000+
$0.5493
Related Products

SXT2147BB48-24.576M
Suntsu Electronics, Inc.
$1.6720

SXT2249BB48-24.576M
Suntsu Electronics, Inc.
$1.4497

SXT2247BB38-24.576M
Suntsu Electronics, Inc.
$1.4320

SXT22422AA48-16.000M
Suntsu Electronics, Inc.
$1.0599

SXT22414CA48-50.000M
Suntsu Electronics, Inc.
$1.3305

SXT22413BB17-13.560M
Suntsu Electronics, Inc.
$1.0680
Welcome back, may I help you?