
* Images are for reference only
SXT2247BB16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BB16-16.000M
- JLCPCB Part #
- C7102528
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16MHz 7pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7979
200+
$0.3198
500+
$0.3085
1000+
$0.3037
Related Products

SXT2247BB16-26.000M
Suntsu Electronics, Inc.
$1.1532

SXT22417BB16-16.000M
Suntsu Electronics, Inc.
$0.8964

SXT2247BB17-16.000M
Suntsu Electronics, Inc.
$0.7511

SXT2248AA16-27.000M
Suntsu Electronics, Inc.
$1.1209

SXT22412DC07-40.000M
Suntsu Electronics, Inc.
$1.2307

SXT22420DB17-22.1184M
Suntsu Electronics, Inc.
$1.0612
Welcome back, may I help you?