
* Images are for reference only
SXT22419CC48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC48-26.000M
- JLCPCB Part #
- C7102496
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 26MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7582
200+
$0.3033
500+
$0.2936
1000+
$0.2872
Related Products

SXT22418CC48-26.000M
Suntsu Electronics, Inc.
$0.7098

SXT22419DC48-26.000M
Suntsu Electronics, Inc.
$0.8082

SXT22419CC48-25.000M
Suntsu Electronics, Inc.
$0.7582

SXT2248DA48-24.576M
Suntsu Electronics, Inc.
$1.0454

SXT22419AA38-14.7456M
Suntsu Electronics, Inc.
$0.6501

SXT22418CB48-14.7456M
Suntsu Electronics, Inc.
$0.7840
Welcome back, may I help you?