
* Images are for reference only
SXT22419BB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BB17-32.000M
- JLCPCB Part #
- C7102351
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 32MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1070
200+
$0.4432
500+
$0.4270
1000+
$0.4206
Related Products

SXT22419BB17-12.000M
Suntsu Electronics, Inc.
$1.0232

SXT22410BB17-32.000M
Suntsu Electronics, Inc.
$0.9942

SXT22413BB17-32.000M
Suntsu Electronics, Inc.
$1.3455

SXT22411DC27-50.000M
Suntsu Electronics, Inc.
$1.3826

SXT22419DA27-24.000M
Suntsu Electronics, Inc.
$1.0152

SXT22411DB38-12.288M
Suntsu Electronics, Inc.
$0.9024
Welcome back, may I help you?