
* Images are for reference only
SXT22422BA17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA17-13.560M
- JLCPCB Part #
- C7102347
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5637
200+
$0.2262
500+
$0.2181
1000+
$0.2149
Related Products

SXT32422BA17-13.560M
Suntsu Electronics, Inc.
$0.5637

SXT22422CA17-13.560M
Suntsu Electronics, Inc.
$0.5782

SXT22422AA17-13.560M
Suntsu Electronics, Inc.
$0.5573

SXT22413BB38-27.120M
Suntsu Electronics, Inc.
$1.3050

SXT2248FC48-27.120M
Suntsu Electronics, Inc.
$1.3147

SXT22419CA07-37.400M
Suntsu Electronics, Inc.
$1.0466
Welcome back, may I help you?