
* Images are for reference only
SXT22421CC27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC27-18.432M
- JLCPCB Part #
- C7102197
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 21pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1567
200+
$0.4614
500+
$0.4469
1000+
$0.4388
Related Products

SXT22422CC27-18.432M
Suntsu Electronics, Inc.
$1.3212

SXT22421CA27-18.432M
Suntsu Electronics, Inc.
$1.1341

SXT21421CC27-18.432M
Suntsu Electronics, Inc.
$1.3438

SXT22417DC48-12.288M
Suntsu Electronics, Inc.
$0.9163

SXT22412DD48-14.31818M
Suntsu Electronics, Inc.
$1.3067

C2E-30.000-10-1520-R
AKER
$0.5856
Welcome back, may I help you?