
* Images are for reference only
SXT22418DD07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD07-50.000M
- JLCPCB Part #
- C7101792
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3850
200+
$0.5527
500+
$0.5351
1000+
$0.5254
Related Products

SXT22418DA07-50.000M
Suntsu Electronics, Inc.
$1.3512

SXT22419DD07-50.000M
Suntsu Electronics, Inc.
$1.3850

SXT22415DD07-50.000M
Suntsu Electronics, Inc.
$1.3850

QT252S-24.000MAAQ-T
QST Products, LLC
$0.9094

SXT22417EB17-16.384M
Suntsu Electronics, Inc.
$1.2404

SXT22412DA27-12.000M
Suntsu Electronics, Inc.
$1.1070
Welcome back, may I help you?