
* Images are for reference only
SXT22417DC38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC38-16.000M
- JLCPCB Part #
- C7101325
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 17pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0315
200+
$0.4113
500+
$0.3985
1000+
$0.3921
Related Products

SXT22411DC38-16.000M
Suntsu Electronics, Inc.
$1.6276

SXT22417DC48-16.000M
Suntsu Electronics, Inc.
$1.0347

SXT22417DB38-16.000M
Suntsu Electronics, Inc.
$1.0106

SXT22412CC48-12.288M
Suntsu Electronics, Inc.
$0.8789

SXT22410CB27-40.000M
Suntsu Electronics, Inc.
$2.1015

SXT22416DD38-13.000M
Suntsu Electronics, Inc.
$0.9672
Welcome back, may I help you?