
* Images are for reference only
SXT22417BB38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB38-26.000M
- JLCPCB Part #
- C7101087
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 17pF 26MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7004
200+
$0.2805
500+
$0.2709
1000+
$0.2661
Related Products

SXT22418BB38-26.000M
Suntsu Electronics, Inc.
$0.6780

SXT22417BA38-26.000M
Suntsu Electronics, Inc.
$0.6844

SXT22417BB38-24.000M
Suntsu Electronics, Inc.
$0.9248

SXT22410FA48-24.000M
Suntsu Electronics, Inc.
$1.5321

SXT22412DB17-27.120M
Suntsu Electronics, Inc.
$1.1459

SXT22418FE38-14.31818M
Suntsu Electronics, Inc.
$1.5033
Welcome back, may I help you?