
* Images are for reference only
SXT22417BB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB07-16.384M
- JLCPCB Part #
- C7101047
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 17pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0151
200+
$0.4051
500+
$0.3922
1000+
$0.3857
Related Products

SXT21417BB07-16.384M
Suntsu Electronics, Inc.
$1.0151

SXT22417CB07-16.384M
Suntsu Electronics, Inc.
$1.0635

SXT22417EB07-16.384M
Suntsu Electronics, Inc.
$1.2378

SXT22416AA07-12.288M
Suntsu Electronics, Inc.
$0.8166

SXT2248BA27-48.000M
Suntsu Electronics, Inc.
$1.1829

SXT22410AA48-27.000M
Suntsu Electronics, Inc.
$2.0188
Welcome back, may I help you?