
* Images are for reference only
SXT22416DA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DA16-16.384M
- JLCPCB Part #
- C7100879
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 16pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1179
200+
$0.4469
500+
$0.4324
1000+
$0.4243
Related Products

SXT22413DA16-16.384M
Suntsu Electronics, Inc.
$1.1179

SXT22411DA16-16.384M
Suntsu Electronics, Inc.
$1.1179

SXT22416DA17-16.384M
Suntsu Electronics, Inc.
$1.1212

SXT2247AA07-25.000M
Suntsu Electronics, Inc.
$1.1163

SXT22417EE38-14.7456M
Suntsu Electronics, Inc.
$1.0986

SXT22412EC17-26.000M
Suntsu Electronics, Inc.
$1.1873
Welcome back, may I help you?