
* Images are for reference only
CD16FD121JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD16FD121JO3F
- JLCPCB Part #
- C7100081
- Package
- -
- Description
- -55℃~+125℃ 10.9mm 11.7mm 120pF 500V ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2053
200+
$1.6780
500+
$1.6219
1000+
$1.5946
Related Products

CD16FD101JO3F
Cornell Dubilier Electronics
$2.4617

CD15FD121JO3F
Cornell Dubilier Electronics
$2.8864

CD16FD122JO3F
Cornell Dubilier Electronics
$8.3945

CDV30EH750FO3
Cornell Dubilier Electronics
$60.8304

CMR03F101JOAM
Cornell Dubilier Electronics
$46.3155

MCH38FM100D
Cornell Dubilier Electronics
$79.9784
Welcome back, may I help you?