
* Images are for reference only
SXT22412FB48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB48-26.000M
- JLCPCB Part #
- C7098797
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 26MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7164
200+
$0.2859
500+
$0.2763
1000+
$0.2715
Related Products

SXT22412FB48-27.000M
Suntsu Electronics, Inc.
$1.2399

SXT22412FB38-26.000M
Suntsu Electronics, Inc.
$1.2367

SXT22412FB48-20.000M
Suntsu Electronics, Inc.
$1.4551

SXT22420BA48-13.560M
Suntsu Electronics, Inc.
$0.5654

SXT22410EE27-38.400M
Suntsu Electronics, Inc.
$1.2319

SXT22410FA27-27.000M
Suntsu Electronics, Inc.
$2.3770
Welcome back, may I help you?