
* Images are for reference only
SXT22412FA27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA27-12.288M
- JLCPCB Part #
- C7098724
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 12pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9933
200+
$0.3974
500+
$0.3844
1000+
$0.3764
Related Products

SXT22412CA27-12.288M
Suntsu Electronics, Inc.
$0.8577

SXT22412FC27-12.288M
Suntsu Electronics, Inc.
$1.0159

SXT22412BA27-12.288M
Suntsu Electronics, Inc.
$0.8350

SXT22420DD07-18.432M
Suntsu Electronics, Inc.
$1.1968

SXT22414AA27-19.200M
Suntsu Electronics, Inc.
$1.1855

SXT22416CB38-50.000M
Suntsu Electronics, Inc.
$1.3422
Welcome back, may I help you?