
* Images are for reference only
SXT22412EC16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC16-13.560M
- JLCPCB Part #
- C7098540
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12pF 13.56MHz ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1757
200+
$0.4690
500+
$0.4546
1000+
$0.4465
Related Products

SXT22412EE16-13.560M
Suntsu Electronics, Inc.
$1.1982

SXT22417EC16-13.560M
Suntsu Electronics, Inc.
$0.6377

SXT22418EC16-13.560M
Suntsu Electronics, Inc.
$0.6377

SXT22420BB38-16.000M
Suntsu Electronics, Inc.
$1.0440

SXT22417DB48-12.000M
Suntsu Electronics, Inc.
$1.1532

SXT22417EB17-13.560M
Suntsu Electronics, Inc.
$0.6312
Welcome back, may I help you?