
* Images are for reference only
SXT22410EE48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE48-38.400M
- JLCPCB Part #
- C7098516
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 38.4MHz 60Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2403
200+
$0.4962
500+
$0.4784
1000+
$0.4704
Related Products

SXT21410EE48-38.400M
Suntsu Electronics, Inc.
$2.8285

SXT22412EE48-38.400M
Suntsu Electronics, Inc.
$1.4288

SXT22410ED48-38.400M
Suntsu Electronics, Inc.
$1.2274

8Z-25.000MAHK-T
TXC Corp
$1.2371

SXT22419EE07-16.384M
Suntsu Electronics, Inc.
$1.3096

SXT22412BA16-37.400M
Suntsu Electronics, Inc.
$1.0245
Welcome back, may I help you?