
* Images are for reference only
SXT22410DB38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB38-40.000M
- JLCPCB Part #
- C7098307
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 40MHz 50Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1856
200+
$0.8730
500+
$0.8440
1000+
$0.8295
Related Products

SXT22410DB48-40.000M
Suntsu Electronics, Inc.
$0.7184

SXT22410DB38-30.000M
Suntsu Electronics, Inc.
$2.1856

SXT22410DB38-48.000M
Suntsu Electronics, Inc.
$2.1856

SXT22413CB07-14.31818M
Suntsu Electronics, Inc.
$1.1806

NX2520SA-24.576000MHZ
NDK
$2.0100

SXT22418BA27-13.560M
Suntsu Electronics, Inc.
$0.5637
Welcome back, may I help you?