
* Images are for reference only
SXT22412DB07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB07-37.400M
- JLCPCB Part #
- C7098306
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 37.4MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0857
200+
$0.4337
500+
$0.4192
1000+
$0.4128
Related Products

SXT22417DB07-37.400M
Suntsu Electronics, Inc.
$1.0857

SXT22412DB07-38.400M
Suntsu Electronics, Inc.
$1.3058

SXT21412DB07-37.400M
Suntsu Electronics, Inc.
$0.8384

SXT22410DB38-48.000M
Suntsu Electronics, Inc.
$2.1795

NX2520SG-19.2M-STD-CTX-1
NDK
$0.5766

SXT2248EB48-26.000M
Suntsu Electronics, Inc.
$1.1050
Welcome back, may I help you?