
* Images are for reference only
SXT22410DB38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB38-38.400M
- JLCPCB Part #
- C7098305
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 38.4MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1395
200+
$0.4552
500+
$0.4408
1000+
$0.4328
Related Products

SXT21410DB38-38.400M
Suntsu Electronics, Inc.
$2.6011

SXT22412DB38-38.400M
Suntsu Electronics, Inc.
$1.3142

SXT32410DB38-38.400M
Suntsu Electronics, Inc.
$0.9504

SXT2248DA48-30.000M
Suntsu Electronics, Inc.
$1.2533

SXT22413BB27-20.000M
Suntsu Electronics, Inc.
$1.2741

SXT22418FC16-26.000M
Suntsu Electronics, Inc.
$0.7998
Welcome back, may I help you?