
* Images are for reference only
SXT2148FE17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FE17-32.000M
- JLCPCB Part #
- C7097888
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 32MHz 8pF ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8847
200+
$0.3529
500+
$0.3416
1000+
$0.3352
Related Products

SXT21418FE17-32.000M
Suntsu Electronics, Inc.
$2.6635

SXT2148FE16-32.000M
Suntsu Electronics, Inc.
$0.8830

SXT2148FB17-32.000M
Suntsu Electronics, Inc.
$0.8573

SXT21417CB27-27.000M
Suntsu Electronics, Inc.
$2.6168

SXT2148DD38-26.000M
Suntsu Electronics, Inc.
$0.9185

SXT21417BA17-24.000M
Suntsu Electronics, Inc.
$1.2230
Welcome back, may I help you?