
* Images are for reference only
SXT2148CA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CA16-20.000M
- JLCPCB Part #
- C7097410
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 200Ω 20MHz 8pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5331
200+
$0.6116
500+
$0.5923
1000+
$0.5810
Related Products

SXT2148AA16-20.000M
Suntsu Electronics, Inc.
$1.4766

SXT2148CA16-27.000M
Suntsu Electronics, Inc.
$1.5024

SXT2248CA16-20.000M
Suntsu Electronics, Inc.
$1.2087

C1E-26.000-8-50100-X1-R
AKER
$0.7052

SXT21412DA07-24.000M
Suntsu Electronics, Inc.
$1.4637

SXT21411BA07-22.1184M
Suntsu Electronics, Inc.
$1.2071
Welcome back, may I help you?