
* Images are for reference only
SXT21420DB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DB16-50.000M
- JLCPCB Part #
- C7096987
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 20pF 50MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5204
200+
$0.6079
500+
$0.5869
1000+
$0.5772
Related Products

SXT22420DB16-50.000M
Suntsu Electronics, Inc.
$1.3689

SXT21420DA16-50.000M
Suntsu Electronics, Inc.
$1.5091

SXT21420BB16-50.000M
Suntsu Electronics, Inc.
$1.4575

SXT21413AA38-24.000M
Suntsu Electronics, Inc.
$1.1818

SXT21410EA17-48.000M
Suntsu Electronics, Inc.
$1.1657

XZCBBCAANF-32.000000
TAITIEN Elec
$0.2996
Welcome back, may I help you?