
* Images are for reference only
SXT21419CC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CC16-50.000M
- JLCPCB Part #
- C7096661
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 19pF 50MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4953
200+
$0.5962
500+
$0.5769
1000+
$0.5672
Related Products

SXT21417CC16-50.000M
Suntsu Electronics, Inc.
$1.4953

SXT21419CC17-50.000M
Suntsu Electronics, Inc.
$1.4970

SXT21419CA16-50.000M
Suntsu Electronics, Inc.
$1.4696

SXT2148FE07-24.576M
Suntsu Electronics, Inc.
$1.6581

SXT21413CA17-16.384M
Suntsu Electronics, Inc.
$1.0458

SXT21412CC17-22.1184M
Suntsu Electronics, Inc.
$1.2553
Welcome back, may I help you?