
* Images are for reference only
SXT21417CB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CB27-24.000M
- JLCPCB Part #
- C7096544
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 17pF 24MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3373
200+
$0.5346
500+
$0.5169
1000+
$0.5072
Related Products

SXT21417CB27-27.000M
Suntsu Electronics, Inc.
$2.6229

SXT21410CB27-24.000M
Suntsu Electronics, Inc.
$1.9301

SXT21417DB27-24.000M
Suntsu Electronics, Inc.
$1.4423

SXT21419CB16-32.000M
Suntsu Electronics, Inc.
$1.6458

SXT21419DD17-22.1184M
Suntsu Electronics, Inc.
$1.2582

SXT21420BB07-26.000M
Suntsu Electronics, Inc.
$2.0254
Welcome back, may I help you?