
* Images are for reference only
SXT21416DC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416DC38-18.432M
- JLCPCB Part #
- C7093419
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16pF 18.432MHz 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3696
200+
$0.5469
500+
$0.5292
1000+
$0.5195
Related Products

SXT21412DC38-18.432M
Suntsu Electronics, Inc.
$1.3696

SXT21415DC38-18.432M
Suntsu Electronics, Inc.
$1.3696

SXT21418DC38-18.432M
Suntsu Electronics, Inc.
$1.3696

SXT21412CC27-52.000M
Suntsu Electronics, Inc.
$1.8874

SXT21410AA17-38.400M
Suntsu Electronics, Inc.
$2.3971

SXT21412DD16-37.400M
Suntsu Electronics, Inc.
$0.8631
Welcome back, may I help you?