
* Images are for reference only
SXT21413AA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA17-16.000M
- JLCPCB Part #
- C7093385
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 13pF 16MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7276
200+
$0.2917
500+
$0.2821
1000+
$0.2773
Related Products

SXT21413AA07-16.000M
Suntsu Electronics, Inc.
$0.7068

SXT21411AA17-16.000M
Suntsu Electronics, Inc.
$1.0369

SXT21416AA17-16.000M
Suntsu Electronics, Inc.
$1.2453

SXT21415AA38-37.400M
Suntsu Electronics, Inc.
$1.1075

SXT21417BA27-26.000M
Suntsu Electronics, Inc.
$2.2389

SXT21419CC17-26.000M
Suntsu Electronics, Inc.
$2.4488
Welcome back, may I help you?