
* Images are for reference only
SXT21415DA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DA27-16.384M
- JLCPCB Part #
- C7093015
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 15pF 16.384MHz 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1242
200+
$0.4494
500+
$0.4333
1000+
$0.4268
Related Products

SXT21415AA27-16.384M
Suntsu Electronics, Inc.
$0.9760

SXT21415DA07-16.384M
Suntsu Electronics, Inc.
$1.1113

SXT21415DC27-16.384M
Suntsu Electronics, Inc.
$1.1741

SXT21411BA48-20.000M
Suntsu Electronics, Inc.
$2.0857

SXT21417DC27-22.1184M
Suntsu Electronics, Inc.
$1.0823

SXT2148BA07-32.000M
Suntsu Electronics, Inc.
$0.7200
Welcome back, may I help you?