
* Images are for reference only
SXT21414CA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CA48-22.1184M
- JLCPCB Part #
- C7092817
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 14pF 22.1184MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9889
200+
$0.3953
500+
$0.3824
1000+
$0.3759
Related Products

SXT21411CA48-22.1184M
Suntsu Electronics, Inc.
$1.2389

SXT21414CC48-22.1184M
Suntsu Electronics, Inc.
$1.0292

SXT21412CA48-22.1184M
Suntsu Electronics, Inc.
$1.2389

SXT21416AA07-26.000M
Suntsu Electronics, Inc.
$2.1697

SXT21418EB48-40.000M
Suntsu Electronics, Inc.
$2.4939

SXT21412EC48-38.400M
Suntsu Electronics, Inc.
$1.2970
Welcome back, may I help you?