
* Images are for reference only
SXT21412DD27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD27-26.000M
- JLCPCB Part #
- C7092483
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 26MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6087
200+
$0.6429
500+
$0.6202
1000+
$0.6105
Related Products

SXT21410DD27-26.000M
Suntsu Electronics, Inc.
$1.1371

SXT21412DD27-20.000M
Suntsu Electronics, Inc.
$1.2437

SXT21412DD27-24.000M
Suntsu Electronics, Inc.
$1.3503

SXT2148FA38-24.000M
Suntsu Electronics, Inc.
$1.3519

SXT21412EB17-40.000M
Suntsu Electronics, Inc.
$1.4423

SXT21419DD48-37.400M
Suntsu Electronics, Inc.
$1.2194
Welcome back, may I help you?