
* Images are for reference only
SXT21412DA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA16-26.000M
- JLCPCB Part #
- C7092291
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 26MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5679
200+
$0.6268
500+
$0.6059
1000+
$0.5946
Related Products

SXT21412BA16-26.000M
Suntsu Electronics, Inc.
$1.5147

SXT21410DA16-26.000M
Suntsu Electronics, Inc.
$1.0909

SXT21412DD16-26.000M
Suntsu Electronics, Inc.
$1.6001

402F30033CKR
CTS Electronic Components
$0.9765

XRCGB26M000F1S2AR0
Murata Electronics
$0.1296

SXT21418EB17-18.432M
Suntsu Electronics, Inc.
$1.3906
Welcome back, may I help you?