
* Images are for reference only
SXT1148FD17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FD17-30.000M
- JLCPCB Part #
- C7091007
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 100Ω 30MHz 8pF ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0905
200+
$0.4349
500+
$0.4205
1000+
$0.4140
Related Products

SXT1148FA17-30.000M
Suntsu Electronics, Inc.
$1.0213

SXT1148FD17-40.000M
Suntsu Electronics, Inc.
$1.0921

SXT1148FD07-30.000M
Suntsu Electronics, Inc.
$1.0841

416F440X2ISR
CTS Electronic Components
$1.1002

SXT11413CB16-25.000M
Suntsu Electronics, Inc.
$0.9633

416F44023IKR
CTS Electronic Components
$1.1002
Welcome back, may I help you?