
* Images are for reference only
SVM1045VA_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SVM1045VA_R2_00001
- JLCPCB Part #
- C7090423
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 10A 250uA@45V 275A 45V 470mV@10A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1692
200+
$0.0675
500+
$0.0653
1000+
$0.0642
Related Products
Welcome back, may I help you?