
* Images are for reference only
BF100-06-A-C-1-0625-L-C
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF100-06-A-C-1-0625-L-C
- JLCPCB Part #
- C7086134
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 4.3mm 6P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8803
200+
$0.3521
500+
$0.3392
850+
$0.3344
Welcome back, may I help you?