
* Images are for reference only
SMH152-LPSE-D15-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D15-SM-BK
- JLCPCB Part #
- C7083679
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 30P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9775
200+
$4.3798
500+
$4.2336
1000+
$4.1613
Related Products

SMH152-LPSE-D35-SM-BK
Sullins Connector Solutions
$25.6119

SMH152-LPSE-D25-SM-BK
Sullins Connector Solutions
$18.2963

SMH152-LPSE-D17-SM-BK
Sullins Connector Solutions
$12.4390

MW-10-03-G-D-230-065
Samtec
$13.1585

MW-02-03-G-D-109-095
Samtec
$5.6132

BC050-64A-K0-0380-0160-0480-LD
Global Connector Technology
$8.0641
Welcome back, may I help you?