This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMH152-LPPE-D18-SM-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SMH152-LPPE-D18-SM-BK
JLCPCB Part #
C7083664
Package
SMD,P=1mm
Description
-40℃~+125℃ 1A 1mm 1mm 2 36P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9245
200+ $2.7631
500+ $2.6716
1000+ $2.6250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons