
* Images are for reference only
SMH102-LPPE-D14-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPPE-D14-SM-BK
- JLCPCB Part #
- C7083601
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 28P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3919
200+
$2.1513
500+
$2.0790
1000+
$2.0437
Related Products

SMH102-LPPE-D15-SM-BK
Sullins Connector Solutions
$5.7759

SMH101-LPPE-D14-SM-BK
Sullins Connector Solutions
$5.3919

SMH102-LPPE-D11-SM-BK
Sullins Connector Solutions
$4.2335

MW-17-03-G-D-210-075
Samtec
$19.5752

BC050-04A-K0-0380-0160-0480-LB
Global Connector Technology
$1.0909

MW-12-03-G-D-175-075-P
Samtec
$16.3555
Welcome back, may I help you?