
* Images are for reference only
SMH101-LPSE-D28-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPSE-D28-SM-BK
- JLCPCB Part #
- C7083599
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 56P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5818
200+
$8.2124
500+
$7.9382
1000+
$7.8027
Related Products

SMH101-LPPE-D28-SM-BK
Sullins Connector Solutions
$10.7805

SMH102-LPSE-D28-SM-BK
Sullins Connector Solutions
$20.5818

SMH101-LPSE-D29-SM-BK
Sullins Connector Solutions
$21.3142

MW-07-03-G-D-150-085
Samtec
$9.2464

FTM-102-03-L-DV-TR
Samtec
$1.9019

SMH100-LPPE-S09-SD-BK
Sullins Connector Solutions
$1.6987
Welcome back, may I help you?