
* Images are for reference only
SI5351A-B14692-GTR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5351A-B14692-GTR
- JLCPCB Part #
- C7080935
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.25V~2.75V、3V~3.6V 200MHz 8 I2C MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8817
200+
$1.1501
500+
$1.1115
1000+
$1.0937
Related Products
Welcome back, may I help you?