
* Images are for reference only
SFM210-LPPE-S39-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S39-SD-BK
- JLCPCB Part #
- C7076564
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 39P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3165
200+
$3.7176
500+
$3.5936
1000+
$3.5324
Related Products

SFM210-LPPE-S39-SC-BK
Sullins Connector Solutions
$9.3165

SFM210-LPPE-S35-SD-BK
Sullins Connector Solutions
$8.5627

SFM210-LPPE-S32-SD-BK
Sullins Connector Solutions
$7.9635

SFM210-LPPE-S34-SD-BK
Sullins Connector Solutions
$8.4194

CLM-117-02-L-D-A-P-TR
Samtec
$12.0483

SFM315-LPPE-D06-SM-BK
Sullins Connector Solutions
$4.2556
Welcome back, may I help you?