
* Images are for reference only
SFM210-LPPE-S37-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S37-SD-BK
- JLCPCB Part #
- C7076561
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 37P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9477
200+
$3.5710
500+
$3.4519
1000+
$3.3923
Related Products

SFM210-LPPE-S35-SD-BK
Sullins Connector Solutions
$8.5627

SFM210-LPPE-S34-SD-BK
Sullins Connector Solutions
$8.4194

SFM210-LPPE-S47-SD-BK
Sullins Connector Solutions
$10.5745

SFM210-LPSE-S25-SC-BK
Sullins Connector Solutions
$10.7130

BKS-165-01-L-V-P
Samtec
$31.7927

MLE-130-01-G-DV-K
Samtec
$26.7898
Welcome back, may I help you?