
* Images are for reference only
SFM315-LPPE-D23-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D23-SP-BK
- JLCPCB Part #
- C7075663
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 3.3mm 46P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6513
200+
$3.8522
500+
$3.7231
1000+
$3.6602
Related Products

SFM315-LPPE-D28-SP-BK
Sullins Connector Solutions
$11.7500

SFM315-LPPE-D21-SP-BK
Sullins Connector Solutions
$8.8464

SFM315-LPPE-D24-SP-BK
Sullins Connector Solutions
$10.0740

CLM-144-02-H-D-K-TR
Samtec
$22.3450

MLE-164-01-G-DV
Samtec
$21.7981

SFM315-LPGE-D34-SP-BK
Sullins Connector Solutions
$17.8460
Welcome back, may I help you?