
* Images are for reference only
S210L-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- S210L-AU_R2_000A1
- JLCPCB Part #
- C7070266
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 100V 150uA@100V 2A 50A 740mV@2A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1572
200+
$0.0629
500+
$0.0608
1000+
$0.0596
Related Products
Welcome back, may I help you?