
* Images are for reference only
SXT3248FB27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB27-16.000M
- JLCPCB Part #
- C7054492
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16MHz 70Ω 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2391
200+
$0.4947
500+
$0.4786
1000+
$0.4706
Related Products

SXT3248FB27-26.000M
Suntsu Electronics, Inc.
$1.3471

SXT3248DB27-16.000M
Suntsu Electronics, Inc.
$1.1231

SXT3248FB17-16.000M
Suntsu Electronics, Inc.
$1.2375

SXT32412CA17-27.120M
Suntsu Electronics, Inc.
$0.7139

SXT32420BB27-27.120M
Suntsu Electronics, Inc.
$1.4534

ABM8-32.000MHZ-10-B1U-T
Abracon LLC
$0.4021
Welcome back, may I help you?