
* Images are for reference only
SXT3248EB17-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB17-36.000M
- JLCPCB Part #
- C7054121
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 36MHz 40Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5933
200+
$0.6360
500+
$0.6152
1000+
$0.6039
Related Products

SXT3248EB17-30.000M
Suntsu Electronics, Inc.
$1.4230

SXT3248EB27-36.000M
Suntsu Electronics, Inc.
$1.5965

SXT3248CB17-36.000M
Suntsu Electronics, Inc.
$1.4519

SXT32417CC38-14.31818M
Suntsu Electronics, Inc.
$0.7051

SXT32418EC16-36.000M
Suntsu Electronics, Inc.
$1.6093

Q 37,4-JXS32-9-10/10-FU-WA-LF
Jauch Quartz
$1.0520
Welcome back, may I help you?