
* Images are for reference only
SXT3248DC27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC27-26.000M
- JLCPCB Part #
- C7053974
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 26MHz 50Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2337
200+
$0.4929
500+
$0.4768
1000+
$0.4687
Related Products

SXT3248DC27-24.000M
Suntsu Electronics, Inc.
$0.9406

SXT32418DC27-26.000M
Suntsu Electronics, Inc.
$0.8810

SXT3248DC27-36.000M
Suntsu Electronics, Inc.
$1.5397

SXT3247AA17-14.31818M
Suntsu Electronics, Inc.
$0.6829

SXT32417DB07-44.000M
Suntsu Electronics, Inc.
$2.0696

SXT3248CC07-19.200M
Suntsu Electronics, Inc.
$1.2949
Welcome back, may I help you?