
* Images are for reference only
SXT32421BA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421BA38-12.288M
- JLCPCB Part #
- C7053944
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 21pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6510
200+
$0.2611
500+
$0.2514
1000+
$0.2466
Related Products

SXT22421BA38-12.288M
Suntsu Electronics, Inc.
$0.8347

SXT32421CA38-12.288M
Suntsu Electronics, Inc.
$0.6800

SXT32411BA38-12.288M
Suntsu Electronics, Inc.
$0.9137

SXT32418CA38-13.560M
Suntsu Electronics, Inc.
$0.5801

SXT32418EE38-12.288M
Suntsu Electronics, Inc.
$0.8363

SXT32412FE17-14.7456M
Suntsu Electronics, Inc.
$0.8363
Welcome back, may I help you?