
* Images are for reference only
SXT32419EC38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC38-12.288M
- JLCPCB Part #
- C7053449
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 19pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8050
200+
$0.3214
500+
$0.3101
1000+
$0.3053
Related Products

SXT32412EC38-12.288M
Suntsu Electronics, Inc.
$0.6411

SXT22419EC38-12.288M
Suntsu Electronics, Inc.
$0.9560

SXT32419CC38-12.288M
Suntsu Electronics, Inc.
$0.7054

SXT32410BB16-24.576M
Suntsu Electronics, Inc.
$0.7391

SXT32417BA27-27.120M
Suntsu Electronics, Inc.
$0.7841

SXT32411BB48-18.432M
Suntsu Electronics, Inc.
$0.6475
Welcome back, may I help you?