
* Images are for reference only
SXT32421CC27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CC27-22.1184M
- JLCPCB Part #
- C7053108
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 21pF 22.1184MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0068
200+
$0.4027
500+
$0.3882
1000+
$0.3818
Related Products

SXT32420CC27-22.1184M
Suntsu Electronics, Inc.
$1.0068

SXT32411CC27-22.1184M
Suntsu Electronics, Inc.
$1.1501

SXT32421CC07-22.1184M
Suntsu Electronics, Inc.
$0.9987

SXT32418FC07-16.384M
Suntsu Electronics, Inc.
$1.3853

SXT32419BB17-11.0592M
Suntsu Electronics, Inc.
$0.6508

SXT3248FE07-40.000M
Suntsu Electronics, Inc.
$1.3821
Welcome back, may I help you?