
* Images are for reference only
SXT32418BB48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BB48-16.384M
- JLCPCB Part #
- C7048617
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16.384MHz 18pF 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
200+
$0.4123
500+
$0.3995
1000+
$0.3914
Related Products

SXT32418BA48-16.384M
Suntsu Electronics, Inc.
$1.0083

SXT32418FB48-16.384M
Suntsu Electronics, Inc.
$1.3803

SXT32418CB48-16.384M
Suntsu Electronics, Inc.
$1.0823

SXT32416CB16-13.000M
Suntsu Electronics, Inc.
$0.9148

SXT32418ED07-38.400M
Suntsu Electronics, Inc.
$1.5011

SXT32410EB27-26.000M
Suntsu Electronics, Inc.
$0.9470
Welcome back, may I help you?